您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

82357B - 

Test Accessory, USB-GPIB Interface Converter

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
82357B
訂購代碼:
1425679
技術資料表:
82357B   Datasheet
查看所有技術文件

產品訊息

:
USB-GPIB Interface Converter
:
Oscilloscope, Power Supplies and Function Generators GPIB & USB Interfaces
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The 82357B from Keysight Technologies is a high speed USB/GPIB interface converter. It provides direct connection from USB port on laptop or desktop PC to GPIB instruments. There are no switches to set, no PC cards to install and no external power supplies required. Once software is loaded computer automatically detects 82357B when it is connected to the USB port of computer. The 82357B is a plug and play device. It is also hot pluggable making easy connect and disconnect without having to shut down computer. This USB/GPIB interface implements USB 1.1 (12Mbits/s) and is compatible with USB 2.0. The 82357 uses a thin and flexible high quality USB 2.0 compliant cable. The USB cable is shielded and connector is specified to 1500 insertion cycles ensuring a durable connection and reliable data transfer.
  • Fast and easy connection to GPIB instruments
  • USB 2.0 interface and IEEE-488.1/IEEE-488.2 interface (connect up to 14 GPIB instruments)
  • Maximum GPIB transfer rate of 1.15MB/s
  • Parallel polling (check response of up to 8 devices at one single poll) capability
  • Standard industry libraries with Keysight IO libraries suite
  • SICL and VISA 2.2 compliant
  • USB bus powered device (5V, 500mA (maximum), 20mA (typical))
  • Operating temperature range 0°C to 55°C
  • IEC 61010-1: 2001/EN 61010-1: 2001, UL61010-1:2004, CSA C22.2 No. 61010-1: 2004 approved

應用

Test & Measurement

內容

82357B USB/GPIB interface converter, Keysight IO library suite and VISA/SICL programming manuals on CD-ROM.

相關產品

比較選取項目

38 有存貨

3 件可在 1 - 2 個工作日內出貨
35 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/12/2 當週起有更多存貨可供選購

NT$20,891.00

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$20,891.00
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。