您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DSOX3WAVEGEN - 

Oscilloscope Module, Integrated 20 MHz Function/Arbitrary Waveform Generator

DSOX3WAVEGEN - Oscilloscope Module, Integrated 20 MHz Function/Arbitrary Waveform Generator

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DSOX3WAVEGEN
訂購代碼:
1904008
查看所有技術文件

產品訊息

:
Integrated 20 MHz Function/Arbitrary Waveform Generator
:
Keysight InfiniiVision 3000 X-Series Oscilloscopes
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The DSOX3WAVEGEN is a WaveGen built-in function and arbitrary waveform Generator for 3000 X-series oscilloscopes. The InfiniiVision 3000 X-series is the first oscilloscope to offer a 20MHz built-in function/arbitrary waveform generator. Ideal for educational, design labs or R&D labs, where bench space and budget are at a premium, the 20MHz built-in function/arbitrary waveform generator provides standard stimulus output waveforms to your device under test as well as user-definable frequencies, amplitudes, offset and pulse widths and arbitrary waveform capability. WaveGen's output is routed to a BNC on the front panel of the oscilloscope below the display. It can use the built-in waveform editor to create custom waveforms to output on the WaveGen of the scope. It is also possible to capture a known good or golden waveform on a scope channel and then save that to the ARB and generate it through BNC output.
  • 10-bit, 100MSa/s, 8kpts, DDS technology
  • Create/edit AWG waveforms using built-in editor
  • Add noise and glitches
  • Change amplitude, frequency and offset
  • Quickly test the margins of your designs using real-world signals
  • Internal memory and USB thumb drive save/recall

應用

Industrial, Test & Measurement, Signal Processing, Imaging, Video & Vision

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/7/15 當週起有更多存貨可供選購

有貨時聯繫我

NT$28,043.64

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$28,043.64