您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DSOXT3DVMCTR - 

Oscilloscope Module, Integrated Digital Voltmeter, 8-digit Counter Application

DSOXT3DVMCTR - Oscilloscope Module, Integrated Digital Voltmeter, 8-digit Counter Application

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DSOXT3DVMCTR
訂購代碼:
2469540
查看所有技術文件

產品訊息

:
Integrated Digital Voltmeter, 8-digit Counter Application
:
Keysight IniniiVision 3000T X-Series Oscilloscopes
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The DSOXT3DVMCTR is a 3-digit Digital Voltmeter and 8-digit Counter/Totalizer for InfiniiVision 3000T X-series oscilloscopes. These measurement operates through the same probes as the oscilloscope channels however the measurement is de-coupled from the oscilloscope triggering system so that both the DVM and triggered oscilloscope measurements can be made with the same connection. The voltmeter results are always displayed, keeping these quick characterization measurements at your fingertips. With the integrated 8-digit counter in the 3000T X-series, it can see the measurements with the precision you would normally expect only from a standalone counter. It can count standalone events (totalize) and it can also monitor the number of trigger-condition-qualified events. If you are looking for the ultimate precision, you can connect your 3000T X-series oscilloscope to your most trusted 10MHz reference source to share a common 10MHz clock.
  • ACrms, DC, DCrms, frequency functions
  • 3-Digit, 5.5-digit counter frequency ACV/DCV resolution
  • 100 Times/second measuring rate
  • Plus auto ranging and range meter
  • Analogue channels or trigger qualified event source
  • Up to 1GHz frequency or the bandwidth of the scope

應用

Industrial, Test & Measurement, Signal Processing

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/7/15 當週起有更多存貨可供選購

有貨時聯繫我

NT$10,774.98

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$10,774.98