您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

E5810B - 

Test Accessory, Converter, USB, GPIB Interface Card

E5810B - Test Accessory, Converter, USB, GPIB Interface Card
E5810B - Test Accessory, Converter, USB, GPIB Interface Card

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
E5810B
訂購代碼:
2311058
技術資料表:
E5810B   Datasheet
查看所有技術文件

產品訊息

:
LAN/GPIB/USB Gateway
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The E5810B from Keysight Technologies is a LAN/GPIB/USB gateway. The E5810B provides a gateway between network-equipped computer systems and GPIB, USB or RS232 based instruments. The E5810B connects up to 14 GPIB instruments, up to four USB instruments via a self powered hub and an RS232 instrument, giving test engineers a fast and efficient one-box solution to control various instrument interfaces over LAN, even remotely via wireless connection. The E5810B's versatility makes it ideal for system integrators, manufacturing testing, automated testing and other applications requiring an unlimited connection range and simultaneous connectivity to multiple instruments both locally and remotely.
  • Faster GPIB transfer rate of up to 1.2MB/s
  • Supports 1000BASE-T (1 Gigabit)/100BASE-TX/10BASE-T LAN/ Ethernet connection
  • Power switch for hard reset
  • Password protected web interface for configuration
  • LCD display for easy setup and use
  • 226.5mm × 238mm × 61mm dimension

應用

Communications & Networking

相關產品

相關搜尋

5 有存貨

5 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/10/7 當週起有更多存貨可供選購

NT$47,982.07

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$47,982.07