您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EDUX1EMBD - 

Test Accessory, Embedded Decodes & Analysis, Keysight DSOX1102A Or DSOX1102G Oscilloscopes

EDUX1EMBD - Test Accessory, Embedded Decodes & Analysis, Keysight DSOX1102A Or DSOX1102G Oscilloscopes

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
EDUX1EMBD
訂購代碼:
2706567
產品範圍
InfiniiVision 1000X-Series
技術資料表:
EDUX1EMBD   Datasheet
查看所有技術文件

產品訊息

:
Embedded Decodes & Analysis
:
Keysight DSOX1102A Or DSOX1102G Oscilloscopes
:
InfiniiVision 1000X-Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The EDUX1EMBD from Keysight Technologies is an InfiniiVision 1000 X-series 50MHz, 2 channel oscilloscope with function generator. Educator resources are included standard and this EDU model is especially good for students and beginners. With the unique, Keysight-designed MegaZoom IV custom ASIC technology, the InfiniiVision 1000 X-series delivers up to 50,000wfms/sec. Waveform tools include quick access to waveform math like FFT, add, subtract, multiply and divide. Reference waveforms allow quick comparison of stored waveforms. External trigger can be used as a 3rd channel and displayed on-screen to create a bus-type display. Built-in WaveGen supports sine, square, ramp, pulse, DC and noise with amplitude and frequency modulation. The built-in function generator enables to generate signals user needs to quickly stimulate design. Signals are easily synchronized for measuring stimulus/response testing including frequency response analysis (Bode gain and phase).
  • 2 analogue channels and 1 digital channel
  • Maximum sample rate is 1GSa/s
  • Maximum memory depth is 100Kpts
  • 7inch TFT LCD WVGA display
  • Calculated rise time (10 to 90%) is <= 7ns
  • Built-in USB host and USB device ports make PC connectivity easy
  • Access 24 built-in automatic measurements
  • Decodes and analysis for I2C, UART(RS-232) protocols
  • Dimension is 314mm (12.4 in) x 165mm (6.5 in) x 130mm (5.1 in)
  • UL61010-1 3rd edition, CAN/CSA-C22.2 no. 61010-1-12 safety standard

應用

Test & Measurement, Hobby & Education

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/7/22 當週起有更多存貨可供選購

有貨時聯繫我

NT$6,108.78

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$6,108.78