您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

N2744A - 

Test Accessory, Probe Interface Adapter

N2744A - Test Accessory, Probe Interface Adapter

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
N2744A
訂購代碼:
1903976
技術資料表:
N2744A   Datasheet
查看所有技術文件

產品訊息

:
Probe Interface Adapter
:
Keysight 5000, 6000, 7000 InfiniiVision & 9000, 90000 Infiniium Series Oscilloscopes
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The N2744A is a T2A Probe Interface Adapter enables selected Tektronix TekProbe® interface level II probes to be used with Keysight oscilloscopes with the AutoProbe interface. Existing TekProbe-BNC probe types can simply be plugged into the T2A adapter which is then plugged directly into any AutoProbe input channel on an InfiniiVision or Infiniium oscilloscope. Select the probe model in the scope menu and the Keysight oscilloscope sets up the attenuation factor and the probe type automatically. The T2A interface adapter supplies the necessary probe power. Calibration (for select models only) and offset control as used by the connected TekProbe probe.
  • An easy-to-use plug-on adapter to the Keysight oscilloscope's AutoProbe interface
  • Provides necessary probe power, calibration, offset control as needed to attached TekProbe probe

應用

Test & Measurement

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/8/19 當週起有更多存貨可供選購

有貨時聯繫我

NT$21,826.41

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$21,826.41