您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

U1193A - 

Hand Held Clamp Meter with a 6000 Count and 600A true RMS current measurement

U1193A - Hand Held Clamp Meter with a 6000 Count and 600A true RMS current measurement
U1193A - Hand Held Clamp Meter with a 6000 Count and 600A true RMS current measurement

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
U1193A
訂購代碼:
2056292
產品範圍
U1190 Series
技術資料表:
U1193A   Datasheet
查看所有技術文件

產品訊息

:
AC Current, Voltage, Capacitance, Frequency, Resistance
:
600A
:
600V
:
600V
:
60kohm
:
True RMS
:
Auto, Manual
:
3.5
:
37mm
:
U1190 Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

Packed with a wealth of features to help you work more conveniently and more safely. Designed in a robust case-the unique wire separator makes it easy to measure individual wires in a bundle. The built-in LED flashlight illuminates your test area while Vsense performs noncontact voltage detection. CAT III 600 V and CAT IV 300 V certified
  • Unique wire separator to separate wires from a bundle
  • Visual (backlight alert) and audible continuity indication in noisy environments
  • DMM with resistance, capacitance, DCV, ACV, DCA and ACA measurement capabilities
  • Continuity and diode test measurements
  • Built-in LED flashlight to illuminate test area
  • Vsense to perform non-contact voltage detection

應用

Industrial, Maintenance & Repair, Test & Measurement

註腳

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/8/5 當週起有更多存貨可供選購

有貨時聯繫我

NT$6,609.10

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$6,609.10