您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

502, - 

Battery Holder, 1620 x 1, Through Hole

502, - Battery Holder, 1620 x 1, Through Hole

圖片僅供舉例說明。 請參閱產品描述。

製造商:
KEYSTONE KEYSTONE
製造商產品編號:
502,
訂購代碼:
676482
技術資料表:
502,   Datasheet
查看所有技術文件

產品訊息

:
1620
:
1
:
Through Hole
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The 502 is a 1-cell 3V printed circuit Battery Holder for lithium coin cells. Unique notched slots assure quick and easy battery insertion and replacement. Will accommodate diameters from 12 to 30mm and heights from 1.6 to 7.7mm. Nickel-over-copper plated spring steel contacts feature clearly marked polarities to help guard against improper insertion. Base material rated UL94V-0. Impervious to most industrial solvents.
  • Low profile for high density packaging
  • Reliable spring tension assures low contact resistance
  • Retains battery securely to withstand shock and vibration
  • Advanced air-flow design pattern enhances air circulation around battery

應用

Portable Devices, Computers & Computer Peripherals, Consumer Electronics, Power Management, Commercial, Security

1,626 有存貨

1,626 件可在 4 - 5 個工作日內出貨
 
查看存貨和交貨期

有 900 件可於 2019/7/12 出貨
有 492 件可於 2019/7/1 出貨

2019/8/26 當週起有更多存貨可供選購

NT$57.12

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$57.12
 
15+ NT$54.06
 
50+ NT$51.00
 
100+ NT$47.94
 
500+ NT$45.90