您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

Z00035 - 

Kit, Digital Multimeter, Manual, 600 V, Clamp Meter, AC, Auto, 400 A, Non Contact Voltage Tester

Z00035 - Kit, Digital Multimeter, Manual, 600 V, Clamp Meter, AC, Auto, 400 A, Non Contact Voltage Tester

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
Z00035
訂購代碼:
2929303
技術資料表:
Z00035   Datasheet
查看所有技術文件

產品訊息

:
MM300 600V Digital Multimeter, CL110 Digital Clamp Meter, NCVT-1 Tradesman Pro Tool Bag with Light
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

ZZ00035 kit includes MM300 600V manual ranging multi-meter that measures AC/DC voltage, DC current, and resistance. It can also test batteries, diodes, and continuity. A CL110 automatically ranging digital clamp-meter that measures AC current via the clamp, and AC/DC voltage, resistance and continuity via test-leads. The NCVT-1 provides non-contact detection of standard voltage 50 to 1000 V AC in cables, cords, circuit breakers, lighting fixtures, switches, outlets and wires. All built to withstand a 3.3-foot (1m) drop.
  • MM300 Digital Multimeter:
  • 10A AC current
  • AC/DC voltage
  • Resistance, continuity, tests diodes
  • CL110 Digital Clamp Meter:
  • 400A AC current
  • AC/DC voltage
  • Resistance, continuity
  • NCVT-1 Non-Contact Voltage Tester:
  • CAT IV safety rating
  • Auto power-off
  • Convenient pocket clip
  • Does not detect DC voltage

內容

MM300 Digital Multi-meter, Manual-Ranging, 600 V, CL110 Digital Clamp Meter - AC, Auto-Ranging, 400 Amp, NCVT-1 Tradesman Pro Tool Bag with Light

25 有存貨

25 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/10/28 當週起有更多存貨可供選購

NT$3,685.05

不提供定價。 請聯絡客戶服務

價格
1 每套
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,685.05