您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

6048/1/001/04 - 

Wire-To-Board Terminal Block, 5.08 mm, 4 Ways, 26 AWG, 22 AWG, IDC

6048/1/001/04 - Wire-To-Board Terminal Block, 5.08 mm, 4 Ways, 26 AWG, 22 AWG, IDC

圖片僅供舉例說明。 請參閱產品描述。

製造商:
KRONE KRONE
製造商產品編號:
6048/1/001/04
訂購代碼:
1216372
查看所有技術文件

產品總覽

The 6048/1/001/04 from Krone is a through hole, 4 way PCB connection terminal block with 5.08mm pitch spacing. This terminal block have a one piece contact providing a continuous link between permanent wiring and jumper wiring which gives provision for monitoring access and overvoltage protection. It is suitable for wire size ranging from 26AWG to 22AWG.
  • IDC insertion technique
  • Simple to install using industry standard
  • Easy 'tee-in' and 'bi-directional' look both ways testing without disrupting wiring
  • Each contact accepts up to 2 wires of the same diameter
  • Conform to OFTEL general approval NS/G/23/L/100025
  • Vertical wire orientation

應用

Industrial

產品訊息

:
5.08mm
:
4Ways
:
26AWG
:
22AWG
:
-
:
IDC
:
-
:
-
:
Through Hole Vertical
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

不再生產

NT$54.94

不提供定價。 請聯絡客戶服務

價格
每個
多項: 5 最少: 5
數量 價格 您的價格
 
 
5+ NT$54.94
 
25+ NT$46.92
 
100+ NT$39.34
 
250+ NT$34.82