您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

00713-0 - 

CAN to Ethernet Interface, Kvaser Ethercan Light HS, Internet of Things Application

00713-0 - CAN to Ethernet Interface, Kvaser Ethercan Light HS, Internet of Things Application

圖片僅供舉例說明。 請參閱產品描述。

製造商:
KVASER KVASER
製造商產品編號:
00713-0
訂購代碼:
2456791
技術資料表:
00713-0   Datasheet
查看所有技術文件

產品總覽

The 00713-0 is a Kvaser EtherCAN Light HS CAN to Ethernet Interface Module facilitates the adoption of the internet of things concept within modern manufacturing environments by enabling data from any CAN product or system to be accessed over the Internet, via an Ethernet equipped PC. It is fully-equipped interface with a large onboard RAM buffer and full compatibility with J1939, CANopen, NMEA 2000 and DeviceNet. Simple to set up using the standard Kvaser API, in contrast to many of the CAN to Ethernet gateways on the market, it provides a simple, inexpensive one CANchannel to Ethernet interface for Windows-based PCs.
  • High-speed CAN connection up to 1Mbps
  • Small, lightweight plastic housing with galvanic isolation
  • -20 to +70°C Operating temperature
  • Built-in Power over Ethernet (PoE) - receives data and power over the Ethernet cable
  • 100% Compatible with applications written for other Kvaser CAN hardware with Kvaser CANlib

應用

Communications & Networking

產品訊息

:
-
:
Ethernet
:
1Mbps
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/10/7 當週起有更多存貨可供選購

有貨時聯繫我

NT$20,724.00

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$20,724.00