您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

USBAFT - 

Terminal Block Interface, USB Type A Receptacle, Screw Type 5 Position Terminal Block

USBAFT - Terminal Block Interface, USB Type A Receptacle, Screw Type 5 Position Terminal Block

圖片僅供舉例說明。 請參閱產品描述。

製造商:
L-COM L-COM
製造商產品編號:
USBAFT
訂購代碼:
2751692

產品總覽

The USBAFT is an USB Type-A Female Field Termination Connector, provides an easy and convenient way to perform field termination for USB applications. Separate connection points are provided for all four positions of the connector plus the ground. Terminal block design with set screws provides reliable electrical connections utilizing no special tools. The terminal block area is clearly marked making proper termination virtually foolproof.
  • No crimping or soldering required
  • Panel mountable using 4-40 screws provided
  • Terminal block allows for simple, quick wiring changes
  • 30µinch Gold-plated contact to provide reliable connections with repeated mating cycles

應用

Industrial, Test & Measurement

產品訊息

:
USB Type A Receptacle
:
Screw Type 5 Position Terminal Block
:
-
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

7 有存貨

7 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/12 當週起有更多存貨可供選購

NT$447.59

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$447.59
 
5+ NT$395.56
 
10+ NT$369.74
 
25+ NT$347.10
 
50+ NT$327.10
 
100+ NT$303.72