您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

1A0254R - 

Conductive Tape, Shielding, Nickel Fabric, 15 m x 25.4 mm

1A0254R - Conductive Tape, Shielding, Nickel Fabric, 15 m x 25.4 mm

圖片僅供舉例說明。 請參閱產品描述。

製造商:
LAIRD LAIRD
製造商產品編號:
1A0254R
訂購代碼:
8868662
技術資料表:
1A0254R   Datasheet
查看所有技術文件

產品訊息

:
Conductive Shielding
:
Nickel / Copper Fabric
:
25.4mm
:
1"
:
15m
:
49.21ft
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The 1A0254R is a High-Flex® Conductive Fabric Shielding Tape is constructed of Flectron® nickel copper metallised rip stop fabric with a pressure sensitive acrylic adhesive (PSA). This reliable tape design provides outstanding shielding performance while offering superior abrasion and corrosion resistance under high dynamic flex conditions. The proprietary anti-fray coating of High-Flex® EMI shielding tapes virtually eliminates concerns of loose conductive fibres and their potential to cause board level damage. This tape offer exceptional conformability and conductivity for dynamic flex applications.
  • Kraft paper liner
  • Thinner design provides superior flexibility and durability
  • High conductivity and shielding effectiveness
  • Adhesive system provides high peel strength
  • Easy die-cutting and processing
  • Eliminates the potential of injury due to the sharp edges of metal foil tapes

應用

Computers & Computer Peripherals, Consumer Electronics, Test & Measurement

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

有 4 件可於 2019/7/22 出貨
有 2 件可於 2019/7/26 出貨
有 58 件可於 2019/7/1 出貨
有 200 件可於 2019/7/16 出貨

2019/9/16 當週起有更多存貨可供選購

有貨時聯繫我

NT$1,418.66

不提供定價。 請聯絡客戶服務

價格
卷 1
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,418.66
 
5+ NT$1,361.94
 
10+ NT$1,302.34
 
25+ NT$1,117.56