您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

XP10010NMK-01 - 

Demonstration Board, For XPORT & XPORT PRO, Offer Network Connectivity as a Standard Feature

XP10010NMK-01 - Demonstration Board, For XPORT & XPORT PRO, Offer Network Connectivity as a Standard Feature
XP10010NMK-01 - Demonstration Board, For XPORT & XPORT PRO, Offer Network Connectivity as a Standard Feature

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
XP10010NMK-01
訂購代碼:
1774245
查看所有技術文件

產品總覽

The XP10010NMK-01 XPort evaluation kit is designed with all the necessary items to help you successfully implement XPort into your product design. XPort is a compact, integrated solution to LAN enable any device with serial capability by incorporating XPort to a product design, manufacturers can offer network connectivity as a standard feature. so the product can be accessed and controlled over the Internet or Network. The XPort embedded device server is a compact, integrated solution to web enable virtually any device with serial capability. The XPort is a complete network enabling solution enclosed within a ruggedized RJ 45 package. The XPort empowers original equipment manufacturers to quickly and easily go to market with networking capabilities built into their products. Smaller than the average persons thumb, the XPort embedded device server dramatically cuts the typical internal development cycle for adding networking capabilities from 6 to 9 months down to as little as 60 days.
  • Complete, integrated solution in an RJ 45 form factor
  • Serial to 10/100 Ethernet conversion
  • Embedded web server for device communication and configuration via a standard browser
  • Easy configuration through a web interface
  • Ping or query the attached device(s) over the network
  • E-mail notifications
  • Optional 256bit AES Rijndael encryption
  • CPU based on the DSTni-EX enhanced 16bit, 48MHz or 88MHz, x86 architecture
  • Full featured network protocol stack
  • 300bps to 921bps, 600bps data rates

應用

Communications & Networking, Wireless

內容

3.3V wall adaptor, RS232 cable, DB9F/F, null modem.

註腳

XPort evaluation board (Xport module sold separately).

產品訊息

:
Communication & Networking
:
Xport Server
:
Lantronix
:
-
:
-
:
XPort Demonstration Board, 3.3V Wall Adaptor, RS-232 Cable, DB9F/F, Null Modem
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

5 有存貨

5 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/19 當週起有更多存貨可供選購

NT$4,144.69

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,144.69