您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

XPC100100K-02 - 

Development Kit, xPico to Device Server Module, RoHS

XPC100100K-02 - Development Kit, xPico to Device Server Module, RoHS

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
XPC100100K-02
訂購代碼:
2364143
查看所有技術文件

產品總覽

The XPC100100K-02 is a Development Kit for xPico device server module. Designed for quick integration with minimal engineering effort, the chip-sized xPico provides simplicity and flexibility making it the easiest and fastest networking-enabling module on the market. xPico is an extremely compact networking solution that enables Ethernet connectivity on virtually any device with a serial interface. The included industry-proven Lantronix device server application and full IP stack allow seamless remote access to device data simplifying design integration while providing robust connectivity. As the smallest embedded device server in the world, xPico can be utilized in designs typically intended for chip solutions. A key difference with the xPico is that there is virtually no need to write a single line of code, translating to a much lower development cost and faster time-to-market.

應用

Test & Measurement, Industrial

內容

Board, xPico module, 1A AC/DC 3.6V-wall-mount power supply, 10 ft RS-232 DB9F/F null modem cable, Ethernet cable 10ft.

產品訊息

:
Lantronix
:
-
:
Communication & Networking
:
Ethernet Controller
:
-
:
-
:
-
:
xPico Module, xPico Eval Board, Ethernet Cable, Power Supply, RS-232, DB9F/F 10 ft Modem Cable
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

2 有存貨

2 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/16 當週起有更多存貨可供選購

NT$4,714.94

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,714.94