您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

XPD100100K-01 - 

XPort Direct+ Embedded Device Server

XPD100100K-01 - XPort Direct+ Embedded Device Server

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
XPD100100K-01
訂購代碼:
1774241
查看所有技術文件

產品總覽

The XPD100100K-01 compact XPort direct+ is an embedded device server module delivering high performance Ethernet connectivity and web server capabilities. Manufacturers of high volume, price sensitive products can now rapidly and even more affordably web enable virtually any device with a serial interface on its microcontroller. With this capability, OEMs can offer remote access and control over the Internet as a standard feature in their products. Economical Platform for high volume deployments this ready to use solution is built on the same time tested and market proven technology offered in the successful XPort. With its low cost and powerful functionality. XPort Direct+ is ideal for high volume product deployments where low cost, limited functionality host microcontrollers traditionally create a barrier to network enablement.
  • Powerful and affordable networking for any device with a serial interface on its microcontroller
  • Integrated module with RJ 45 and dedicated networking SoC
  • Web server, TCP/IP protocol stack and Windows deployment software
  • Up to 921Kbps data rate
  • Compact low profile (less then 12mm)
  • 2 x 12pin, 2mm headers
  • Three GPIO pins
  • RS232/RS485 ready

應用

Communications & Networking, Wireless, Security, Clock & Timing, Power Management, Sensing & Instrumentation, Consumer Electronics, Building Automation

產品訊息

:
Communication & Networking
:
XPort Direct+ Server
:
Lantronix
:
-
:
-
:
Board Only
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$4,728.80

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,728.80