您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

21700501 - 

D Sub Connector Adapter, Profibus, Standard D Sub, Receptacle, 9 Ways, Standard D Sub, Plug, 9 Ways

21700501 - D Sub Connector Adapter, Profibus, Standard D Sub, Receptacle, 9 Ways, Standard D Sub, Plug, 9 Ways
21700501 - D Sub Connector Adapter, Profibus, Standard D Sub, Receptacle, 9 Ways, Standard D Sub, Plug, 9 Ways

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
21700501
訂購代碼:
2059050
技術資料表:
21700501   Datasheet
查看所有技術文件

產品總覽

The 21700501 is an EPIC® DATA PB Sub-D FC PROFIBUS Connector for fast connect, integrated bus termination, optional LED diagnostic/interfaces, cable outlet 90° insulation displacement terminals suitable for solid and flexible conductors.
  • Quick installation with Fast Connect technology
  • Compact design small space requirements
  • Visual bus connection control
  • Terminating resistor (integrated) can be switched
  • Fully compatible with market standard
  • Maximum transmission rate 12Mbps
  • 12.5mA (with LED 35mA) Maximum current consumption
  • 4.75 to 5.25VDC Supply voltage
  • Terminating resistor ON - the outbound bus cable is disconnected
  • 150R Terminating resistor
  • IP20 Protection rating
  • -25 to 85°C Operating temperature

應用

Communications & Networking, Computers & Computer Peripherals, Automation & Process Control, Industrial

產品訊息

:
Standard D Sub
:
Receptacle
:
9Ways
:
Standard D Sub
:
Plug
:
9Ways
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

有 3 件可於 2019/7/28 出貨

2019/8/19 當週起有更多存貨可供選購

有貨時聯繫我

NT$1,892.50

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,892.50
 
2+ NT$1,681.81
 
5+ NT$1,610.09