您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

PSU 130-UK/EU

Bench Power Supply, Adjustable, 1 Output, 1.5 V, 30 V, 0 A, 1 A

PSU 130-UK/EU - Bench Power Supply, Adjustable, 1 Output, 1.5 V, 30 V, 0 A, 1 A
PSU 130-UK/EU - Bench Power Supply, Adjustable, 1 Output, 1.5 V, 30 V, 0 A, 1 A

圖片僅供舉例說明。 請參閱產品描述。

製造商:
LASCAR LASCAR
製造商產品編號:
PSU 130-UK/EU
訂購代碼:
4913425
查看所有技術文件

產品訊息


:
Adjustable

:
1 Output

:
1.5V

:
30V

:
0A

:
1A

:
-

:
85VAC

:
264VAC

:
-

:
-

:
EU, UK

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The PSU 130 is a compact, lightweight bench-top power supply in a stylish enclosure. Designed as an affordable yet highly functional piece of lab equipment, the PSU 130 is commonplace in Engineering/Test departments worldwide. Connection to the power supply is via standard pitch 4mm sockets. The output voltage can be set to within 0.1V, using the adjustment dial on the front of the PSU 130. A large backlit LCD displays the output voltage and the current being drawn. The PSU 130 measures only 135 x 140 x 53mm (5.3" x 5.5" x 2.1") and can be tilted to adjust the viewing angle of the display.
  • Continuously variable 1.5 to 30V d.c. regulated output
  • Over-voltage, over-current and short-circuit protection
  • Excellent regulation, low ripple
  • Independent digital voltage and current indication with LED backlighting
  • High efficiency design with low heat output
  • Standard test lead connections on 19 mm (0.75") spacing
  • Full UL / CE approval

應用

Test & Measurement, Maintenance & Repair

註腳

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

相關產品

比較選取項目

不再生產

NT$4,070.91

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,070.91
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。