您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

USB-LINK-IR - 

Test Accessory, USB to Infrared Converter, Wireless Test Equipment, EasyLog

USB-LINK-IR - Test Accessory, USB to Infrared Converter, Wireless Test Equipment, EasyLog

圖片僅供舉例說明。 請參閱產品描述。

製造商:
LASCAR LASCAR
製造商產品編號:
USB-LINK-IR
訂購代碼:
1006156
產品範圍
EasyLog
查看所有技術文件

產品訊息

:
USB to Infrared Converter
:
Wireless Test Equipment
:
EasyLog
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

Part of Lascar's range of InfraRed Products, USB-LINK-IR converts USB data into InfraRed format. This allows a PC to communicate with other devices without the need for a wire link. To operate, simply plug USB-LINK-IR into a free USB port, install the device driver (to be downloaded from www.lascarelectronics.com) and point the USB-LINK-IR at the device you wish to communicate with. USB-LINK-IR appears as a COM port to PC applications and requires no special software to operate. It requires no batteries and no power adaptor, as it is powered from the host's USB port.
  • Support for Windows 98SE/2000/XP, MAC OS-X, Linux 2.40 and above
  • Royalty-free Virtual COM Port Device Driver
  • Fully compatible with IrDA 1.4 specifications
  • Fully compatible with USB 1.1/2.0 specifications
  • Easily enable IrDA function on the PC through USB port
  • Transmit distance up to 1.0 m
  • IrDA Data rate of 9600 Baud
  • Designed to work with existing COM port applications

應用

Communications & Networking, Multimedia, Signal Processing

內容

USB fast infrared adapter & USB extension cable.

无库存

NT$2,107.32

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,107.32