您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

2011660 - 

Evaluation Module, Laser Diode Driver, Integrated Reverse Polarity Protection for IC & Laser Diode

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
2011660
訂購代碼:
1272670
技術資料表:
2011660   Datasheet
查看所有技術文件

產品總覽

The 2011660 is an iC-SY WK2D Laser Diode driver development kit based on iC-WK device. The iC-WK is a driver for laser diodes features wide power supply range of 2.4V to 6V and the integrated reverse battery protection allow for battery operation with a minimum of two cells. A reversed battery connection destroys neither the IC nor the laser diode. This iC-WKSO8 includes integrated circuitry protecting against destruction by ESD, excessive temperature, overcurrent and a soft start which regulates the power and protects the laser diode when the power supply is switched on. It also filters the laser diode power supply from transients. The power supply is regulated and adapted to the laser diode used by an external resistor at monitor input pin MDA (MD Anode).
  • Control loop accuracy better than 1% with changes in temperature, supply voltage and load current
  • Spike detection at monitor input MDA (MD Anode)
  • Integrated reverse polarity protection for the IC and laser diode
  • Modulation via the feedback inputs is possible
  • Permanent shutdown with excessive temperature and overcurrent
  • Rapid soft start after power on typical within 70s
  • Simple power adjustment via the external resistor
  • Strong suppression of transients with very small external capacitors, integrated flyback path
  • Two feedback inputs permit all current LD types to be used (N/P/M configurations)
  • Wide monitor current range from 2.5mA to 10A

應用

Lighting, Power Management

警告

Board micro system modules are not subject to dry pack delivery and not intended for reflow soldering.

產品訊息

:
Drivers
:
Laser Components
:
-
:
Laser Diode Driver
:
Evaluation Board WK Module
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

9 有存貨

2 件可在 1 - 2 個工作日內出貨
7 件可在 4 - 5 個工作日內出貨
 
查看存貨和交貨期

2019/8/12 當週起有更多存貨可供選購

NT$348.87

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$348.87
 
10+ NT$333.31
 
25+ NT$300.02