您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DK-PCIE-ECP2M-011 - 

ECP2M, PCI EXPRESS, DEV KIT

DK-PCIE-ECP2M-011 - ECP2M, PCI EXPRESS, DEV KIT

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DK-PCIE-ECP2M-011
訂購代碼:
1856278

產品總覽

The DK-PCIE-ECP2M-011 is a development kit featuring the LatticeECP2M LFE2M50-FF672 FPGA with a 1.2V core supply. As PCI Express applications have emerged, the LatticeECP2M FPGA has become a well suited solution for many system designs. The features of the LatticeECP2M PCI express solutions board can assist engineers with rapid prototyping and testing their designs. The board is an enhanced form factor of the PCI express add in card specification. The stand alone evaluation board provides a functional platform for development and rapid prototyping of applications that require high-speed SERDES interfaces to demonstrate PCI Express capabilities using an add on card form-factor. The board can be supplied with power from an AC wall type transformer power supply shipped with the board or it can be supplied from a bench top supply via terminal screw connections.
  • PCI express x1 and x4 edge connector interfaces
  • Allows demonstration of PCI express (x 1and x4) interfaces
  • Allows control of SERDES PCS registers using the serial client interface
  • On board boot flash
  • Shows interoperation with a high performance DDR2 memory component
  • Includes driver based run time device configuration capability via ORCAstra or PCI express
  • Switches, LEDs, displays for demo purposes
  • Input connection for lab power supply
  • Power connections and power sources
  • IspVM programming support

應用

Communications & Networking

內容

LatticeECP2M board, Power supply, Cable.

產品訊息

:
Lattice Semiconductor
:
-
:
LatticeECP2M
:
FPGA
:
FPGA
:
LFE2M50E-6FN672C
:
Board, ispDOWNLOAD Cable, Power Supply
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$20,415.11

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$20,415.11