您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

HW-DLN-3C - 

Download Cable, Lattice ISP Devices, Connect to Multiple PC Interfaces, Easy-to-Use

HW-DLN-3C - Download Cable, Lattice ISP Devices, Connect to Multiple PC Interfaces, Easy-to-Use
HW-DLN-3C - Download Cable, Lattice ISP Devices, Connect to Multiple PC Interfaces, Easy-to-Use

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
HW-DLN-3C
訂購代碼:
1571926
技術資料表:
HW-DLN-3C   Datasheet
查看所有技術文件

產品總覽

The HW-DLN-3C is a ispDOWNLOAD cable designed to facilitate in system programming for all Lattice Semiconductor ISP devices directly from a PC. With in system programmability, hardware functions can be programmed and modified in real time on the system board to give additional product features, shorten system design and debug cycle time, enhance product manufacturability and simplify field upgrades.
  • Ideal for design prototyping and debugging
  • 1.2V to 5V programming
  • Easy to use programming connectors

應用

Embedded Design & Development

內容

ispDOWNLOAD cable, 1 x 8 connector, 2 x 5 connector.

註腳

The target board must be un powered when connecting, disconnecting or reconnecting the ispDOWNLOAD cable.

警告

Always connect the ispDOWNLOAD cable GND pin (black wire), before connecting any other JTAG pins. Failure to follow this procedures can result in damage to the target programmable device.

產品訊息

:
-
:
-
:
-
:
-
:
-
:
Connect to Multiple PC Interfaces, Easy-to-Use Programming Connectors
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

4 有存貨

4 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/12 當週起有更多存貨可供選購

NT$2,462.97

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,462.97