您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

PLA-2532 - 

Logic Analyser, 32, 2MB, 250 MHz, 30 mm

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
PLA-2532
訂購代碼:
1616588
技術資料表:
PLA-2532   Datasheet
查看所有技術文件

產品訊息

:
32
:
-
:
2MB
:
250MHz
:
-
:
30mm
:
150mm
:
80mm
:
240g
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The PLA series provides complete date acquisition system, Logic Analyzer and Data Logger. This small instrument is making digital software and hardware designers the ability to quickly capture the complex signals for analysis and debugging. Moreover, the PLA is able to cooperate with your own design program for test automation system.
  • Internal (asynchronous) and External (synchronous) capture
  • The timing of each trigger point can be shown by the cursor mark
  • Binary code and hexadecimal List mode (State) display
  • Able to save measuring data and waveform results
  • Provide I2C, SPI, UART and CAN signal decoding function on PC
  • Provide various signal trigger and capture: 4 kinds of trigger modes including Pattern/Edge/AND/OR
  • 256K Bytes ~ 2M Bytes long memory depth: each CH memory depth is up to 128Kbits ~ 512Kbits
  • The adjustable sample rate size can be set by users, which avoids long capturing time
  • "Trigger Counter" and "Pulse Width Trigger" function
  • High-speed Zoom In/Zoom Out function
  • Smart software provides text file for saving the Binary Code of waveform
  • USB 2.0 interface for PC link function
  • Powered by USB

應用

Communications & Networking, Sensing & Instrumentation

相關搜尋

12 有存貨

12 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/10/21 當週起有更多存貨可供選購

NT$12,378.53

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$12,378.53