您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

產品未必與您的搜尋完全相符

您先前購買過這項產品。 檢視歷史記錄

 
 

LZ4-20MA00

LED, 10W, STAR, RGBA

LEDENGIN LZ4-20MA00
×
×

圖片僅供舉例說明。 請參閱產品描述。

製造商:
LEDENGIN LEDENGIN
製造商產品編號:
LZ4-20MA00
訂購代碼:
1678990
技術資料表:
LZ4-20MA00   数据表
查看所有技術文件

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
-

:
Red, Amber, Green, Blue

:
95°

:
R 2.6V, A 2.7V, G 3.8V, B 3.7V

:
R 625nm, A 590nm, G 523nm, B 462nm

:
R 115lm, A 75lm, G 140lm, B 30lm

:
R 1A, A 1A, G 1A, B 1A

:
R 1A, A 1A, G 1A, B 1A

:
-

:
MSL 2 - 1 year

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (1)

CAD 下載

×

條款與條件

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

產品總覽

The LZ4-20MA00 is a 10W RGBA LED Emitter contains one red, green, blue and amber LED die. With a 7.0mmx7.0mm ultra-small footprint, this emitter provides exceptional luminous flux density. LED Engin's RGBA LED offers ultimate design flexibility with individually addressable die. It is capable of producing any white colour temperature with CRI values on the order of 90+ and millions of colours. The patent-pending design has unparalleled thermal and optical performance. The high quality materials used are chosen to optimize light output and minimize stresses which results in monumental reliability and lumen maintenance. The robust product design thrives in outdoor applications with high ambient temperatures and high humidity.
  • White point tunable to any CCT or hue with enhanced CRI
  • With integrated glass lens
  • Very low thermal resistance (1.1°C/W)
  • Very high luminous flux density
  • JEDEC Level 1 for moisture sensitivity level
  • Autoclave compliant (JEDEC JESD22-A102-C)
  • Reflow solderable (up to 6 cycles)
  • LZ4 emitter on 4 channel Standard Star MCPCB

應用

Lighting, LED Lighting, Medical

不再生產

NT$966.67

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$966.67
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 新增至購物車 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --