您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

產品未必與您的搜尋完全相符

您先前購買過這項產品。 檢視歷史記錄

 
 

LZC-83MC00

High Brightness LED, RGB, Red, Green, Blue, 95 °, R 10.2V, G 18V, B 14.6V

LEDENGIN LZC-83MC00

圖片僅供舉例說明。 請參閱產品描述。

製造商:
LEDENGIN LEDENGIN
製造商產品編號:
LZC-83MC00
訂購代碼:
1901510
技術資料表:
LZC-83MC00   Datasheet
查看所有技術文件

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
-

:
Red, Green, Blue

:
95°

:
R 10.2V, G 18V, B 14.6V

:
R 623nm, G 523nm, B 462nm

:
R 430lm, G 560lm, B 155lm

:
-

:
-

:
R 10W, G 10W, B 10W

:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (1)

產品總覽

The LZC-83MC00 is a RGB LED Emitter on 3-channel 3 x 4 star MCPCB, it enables a full spectrum of brilliant colours with the highest light output, highest flux density and superior colour mixing available. It outperforms other coloured lighting solutions with multiple red, green and blue LED die in a single, compact emitter. With 40W power capability and a 9.0 x 9.0mm ultra-small footprint, this package provides exceptional luminous flux density. LED Engin's RGB LED offers ultimate design flexibility with three individually addressable colour channels. The patented design with thermally and electrically isolated pads has unparalleled thermal and optical performance. The high quality materials used in the package are chosen to optimize light output and minimize stresses which results in monumental reliability and lumen maintenance. The robust product design thrives in outdoor applications with high ambient temperatures and high humidity.
  • Ultra-bright and Ultra-compact
  • 40W RGB LED
  • Full Spectrum of Brilliant Colours with Superior Colour Mixing
  • 9 x 9mm Small High Density Foot Print
  • Surface Mount Ceramic Package with Integrated Glass Lens
  • 0.7°C/W Exceptionally Low Thermal Resistance
  • Electrically Neutral Thermal Path
  • Extreme Luminous Flux Density
  • JEDEC Level 1 for Moisture Sensitivity Level
  • Reflow Solderable (up to 6 Cycles)
  • Recommended use with LL-3T08 family of high efficiency/high uniformity colour-mixing Lenses

應用

LED Lighting, Consumer Electronics

不再生產

NT$1,517.14

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,517.14
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 新增至購物車 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --