您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

CA10953_IRIS-M - 

LED Lens, Medium Beam Lens, Medium, 38 mm, Round, PMMA (Polymethylmethacrylate)

CA10953_IRIS-M - LED Lens, Medium Beam Lens, Medium, 38 mm, Round, PMMA (Polymethylmethacrylate)

圖片僅供舉例說明。 請參閱產品描述。

製造商:
LEDIL LEDIL
製造商產品編號:
CA10953_IRIS-M
訂購代碼:
1817662
查看所有技術文件

產品訊息

:
Medium Beam Lens
:
Medium
:
-
:
38mm
:
Round
:
PMMA (Polymethylmethacrylate)
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The CA10953_IRIS-M is a 38mm round Medium Lens for use with Cree's MC-E series LEDs with star PCBs. The lens is made of optical grade PMMA (Polymethylmethacrylate) with high UV and temperature resistance (105°C/220°F) and lens holder molded of PC (polycarbonate), allows use of high current and temperature conditions. The fastening to PCB and heat sink with screws or with appropriate adhesive (e.g. loctite 460 or other epoxy or polyurethane).
  • Very even colour distribution over the whole beam angle
  • Very high optical efficiency

應用

LED Lighting, Industrial

193 有存貨

193 件可在 3 - 6 個工作日內出貨
 
查看存貨和交貨期

2019/7/8 當週起有更多存貨可供選購

NT$169.86

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$169.86
 
5+ NT$159.00