您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DC1053A-E - 

Evaluation Board, 100mA Synchronous Step Up DC/DC Converter, 550mA High Efficiency.8V-5.5V Input

DC1053A-E - Evaluation Board, 100mA Synchronous Step Up DC/DC Converter, 550mA High Efficiency.8V-5.5V Input

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DC1053A-E
訂購代碼:
2393745

產品總覽

DC1053A-E is an demonstration board that allows the user to quickly evaluate the LTC3526L performance. The LTC3526L is synchronous, fixed frequency step up DC/DC converters with output disconnect. Synchronous rectification enables high efficiency in the low profile DFN package. A switching frequency of 1MHz minimizes solution footprint by allowing the use of tiny, low profile inductors and ceramic capacitors. The current mode PWM design is internally compensated, reducing external parts count. The LTC3526L features Burst Mode operation at light load conditions allowing it to maintain high efficiency over a wide range of load. Individual jumpers are provided for selecting several regulated output voltages and a low quiescent current shutdown. Terminals on the board allow easy hook-up to an input supply and output load.
  • Delivers 3.3V at 100mA from a single alkaline/ NiMH cell or 3.3V at 200mA from two cells
  • Output disconnect
  • Integrated softstart
  • Current mode control with internal compensation
  • Up to 94% efficiency
  • Internal synchronous rectifier
  • Logic controlled shutdown
  • Anti ring control

應用

Medical, Wireless, Audio

產品訊息

:
Linear Technology
:
LTC3526L
:
Power Management - Voltage Regulator
:
Step Up DC / DC Converter
:
Demo Board LTC3526L
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$2,974.13

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,974.13