您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DC1241B-BA - 

RCVR, LVDS, DEMO BOARD

DC1241B-BA - RCVR, LVDS, DEMO BOARD

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DC1241B-BA
訂購代碼:
1871321
技術資料表:
DC1241B-BA   Datasheet
查看所有技術文件

產品總覽

DC1241B-BA is an demonstration board for the evaluation of LTM9001-BA 16bit IF/baseband receiver subsystem. The LTM9001 is an integrated system in a package that includes a high speed 16bit A/D converter, matching network, anti-aliasing filter and a low noise, differential amplifier with fixed gain. It is designed for digitizing wide dynamic range signals with an intermediate frequency range up to 300MHz. The amplifier allows either AC or DC coupled input drive. The LTM9001 is perfect for IF receivers in demanding communications applications. The digital outputs is differential LVDS. The differential encode clock inputs may be driven with a LVDS inputs. An optional clock duty cycle stabilizer allows high performance at full speed with a wide range of clock duty cycles. DC1241 plugs into the DC890 Data Acquisition demo board and the output can be easily analyzed with PScope data processing software.
  • Integrated 16bit, high speed ADC, passive filter and fixed gain differential amplifier
  • Up to 300MHz IF range low pass filter version
  • Optional data output randomizer
  • LVDS outputs
  • 160Msps sampling, 8dB gain

應用

Communications & Networking, Wireless

註腳

Companion with DC890B data collection board. Sold separately

產品訊息

:
Linear Technology
:
LTM9001
:
Data Converter
:
IF Receiver
:
Demo Board LTM9001-BA
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$12,050.28

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$12,050.28