您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

DC1298A-AA - 

Demonstration Board, IF / Baseband Receiver, 14-Bit, -Aa, Data Converter, LTM9002

DC1298A-AA - Demonstration Board, IF / Baseband Receiver, 14-Bit, -Aa, Data Converter, LTM9002

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DC1298A-AA
訂購代碼:
1871324
技術資料表:
DC1298A-AA   Datasheet
查看所有技術文件

產品總覽

DC1298A-AA demonstration board for the evaluation of LTM9002-AA 14bit, 125Msps dual channel IF/ baseband receiver subsystem. Utilizing an integrated system in a package technology, it includes a dual high speed 14bit A/D converter, matching network, anti aliasing filter and two low noise, differential amplifiers. It is designed for digitizing wide dynamic range signals with an intermediate frequency up to 300MHz. The amplifiers allow either AC or DC coupled input drive. A single 3V supply allows low power operation. A separate output supply allows the outputs to drive 0.5V to 3.3V logic. An optional multiplexer allows both channels to share a digital output bus. Two single ended CLK inputs can be driven together or independently. An optional clock duty cycle stabilizer allows high performance. DC1298 plugs into the DC890 Data Acquisition demo board and the output can be easily analyzed with PScope data processing software.
  • Integrated dual 14bit, high speed ADC, passive filters and fixed gain differential amplifiers
  • Up to 300MHz IF range
  • Lowpass filter versions
  • Integrated low noise, low distortion amplifiers
  • Auxiliary 12bit DACs for gain adjustment
  • Clock duty cycle stabilizer
  • Low power
  • Shutdown and nap modes
  • 125Msps sampling, 170MHz LPF, 26dB gain

應用

Communications & Networking, Wireless

註腳

Companion with DC890B data collection board. Sold separately

產品訊息

:
Linear Technology
:
LTM9002
:
Data Converter
:
IF Receiver
:
Demo Board LTM9002-AA
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$11,995.50

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$11,995.50
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。