您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DC1437B-AB - 

Demonstration Board, Pre-Distortion Receiver Subsystem, 12-Bit, -Ab, Ltm9003, Data Converter

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DC1437B-AB
訂購代碼:
1871327
技術資料表:
DC1437B-AB   Datasheet
查看所有技術文件

產品總覽

DC1437B-AB is an demonstration board for evaluation of LTM9003-AB which is 12bit predistortion receiver subsystem. Utilizing an integrated system in a package technology, it includes a downconverting mixer, wideband filter and analog to digital converter. The system is tuned for an intermediate frequency of 184MHz and a signal bandwidth of up to 125MHz. The 12bit ADC samples at rates up to 250Msps. The high signal level downconverting active mixer is optimized for high linearity, wide dynamic range IF sampling applications. It includes a differential LO buffer amplifier driving a double-balanced mixer. The CLK input controls converter operation and may be driven differentially or single ended. An optional clock duty cycle stabilizer allows high performance at full speed for a wide range of clock duty cycles. DC1437 plugs into the DC890 Data Acquisition demo board and the output can be easily analyzed with PScope data processing software.
  • Fully integrated receiver subsystem for digital pre-distortion applications
  • Down converting mixer with wide RF frequency range
  • 50ohm single ended RF and LO ports
  • Internal bypass capacitance, No external components
  • ADC clock duty cycle stabilizer

應用

Communications & Networking, Sensing & Instrumentation

註腳

Companion with DC890B USB Data Collection Board. Sold separately

警告

The RF and LO inputs are sensitive to electrostatic discharge (ESD). It is very important that proper ESD precautions be observed when handling the LTM9003

產品訊息

:
Pre-Distortion Receiver Subsystem
:
Linear Technology
:
Data Converter
:
LTM9003
:
Demo Board LTM9003-AA
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$11,896.50

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$11,896.50