您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DC1602A - 

Demonstration Board for High Power Constant Current, Voltage Synchronous Buck Controller

DC1602A - Demonstration Board for High Power Constant Current, Voltage Synchronous Buck Controller
DC1602A - Demonstration Board for High Power Constant Current, Voltage Synchronous Buck Controller

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DC1602A
訂購代碼:
2393716
技術資料表:
DC1602A   Datasheet
查看所有技術文件

產品總覽

DC1602A demonstration board is to evaluate the performance of the LT3741 step down controller. It is a synchronous DC/DC converter designed to accurately regulate output currents up to 20A. Its 6V to 36V input voltage range, constant current and constant voltage operation makes it ideal for a wide variety of applications. The LT3741 uses two external switching MOSFETs and delivers up to 20A of continuous output current over a wide voltage range of 0V to 34V. Efficiencies as high as 95% eliminate the need for external heat sinking. The LT3741 uses an average current mode control scheme to maintain inductor current regulation over a wide output voltage range. Its unique topology enables it to both source and sink current. The LT3741's regulated output voltage and overvoltage protection are set with an external voltage divider. Additional features include an accurate external voltage reference, a programmable undervoltage lockout (ULVO) pin and thermal shutdown.
  • Control pin provides accurate control of regulated output current
  • 1.5% voltage regulation accuracy
  • 6% current regulation accuracy
  • Average current mode control
  • Up to 94% efficiency
  • Additional pin for thermal control of load current

應用

Industrial, Power Management, LED Lighting

產品訊息

:
Linear Technology
:
LT3741
:
Power Management - Voltage Regulator
:
Synchronous Buck Controller
:
Demonstration Board LT3741
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

相關搜尋

无库存

NT$6,939.63

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$6,939.63