您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DC1696A - 

Evaluation Board, 3.3V 5A Buck Regulator, 3.3V Output, 6V-36V Input

DC1696A - Evaluation Board, 3.3V 5A Buck Regulator, 3.3V Output, 6V-36V Input

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DC1696A
訂購代碼:
2393786
技術資料表:
DC1696A   Datasheet
查看所有技術文件

產品總覽

The DC1696A demonstration board features LTM8026 regulator. The LTM8026 is a 36VIN, 5A constant voltage, constant current (CVCC) step down µModule regulator. Included in the IC package are the switching controller, power switches, inductor and support components. The demo circuit is designed for a 3.3V output from an input voltage range of 6V to 36V. The output can source 5A. The output current can be set by a control voltage, a single resistor or a thermistor. The current limit enables designers to set the maximum amount of power drawn from the supply, preventing input voltage droop caused by overcurrent conditions. When multiple LTM8026 are configured with the outputs tied together, each converter can be programmed with a unique maximum current limit to meet its specific input supply limitations for greater output power, a technique known as asymmetric power sharing. The circuit can be operated in either constant voltage mode or constant current mode.
  • 86% efficiency
  • Constant voltage constant current operation
  • Selectable output current up to 5A
  • Parallelable for increased output current even from different voltage sources
  • Programmable soft start

應用

Industrial, LED Lighting, Power Management

註腳

If there is no output, temporarily disconnect the load to make sure that the load is not set too high.

產品訊息

:
Linear Technology
:
LTM8026
:
Power Management - Voltage Regulator
:
Step Down Switching Regulator
:
Demonstration Board LTM8026
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

相關搜尋

无库存

NT$2,610.90

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,610.90