您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DC1737A - 

Evaluation Board, Inverting DC/DC Converter, Constant Frequency Current Mode Architecture

DC1737A - Evaluation Board, Inverting DC/DC Converter, Constant Frequency Current Mode Architecture
DC1737A - Evaluation Board, Inverting DC/DC Converter, Constant Frequency Current Mode Architecture

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DC1737A
訂購代碼:
2393816
技術資料表:
DC1737A   Datasheet
查看所有技術文件

產品總覽

The DC1737A demonstration board is a current mode inverting DC to DC converter featuring LTC3863 device. The LTC3863 is a robust, inverting DC to DC PMOS controller. It drives a P channel power MOSFET to generate a negative output and requires just a single inductor to complete the circuit. The board operates from an input range of 4.5V to 16V and provides a -5.2V, 1.7A output or a -12V, 1A output (jumper selectable). It operates at 400KHz and may be synchronized to an external clock. A soft start feature controls output voltage slew rate at start up, reducing current surge and voltage overshoot. Burst mode operation that improves efficiency at light loads can be enabled with a jumper. A power good output signal is provided. The demonstration board has options for larger MOSFET and diode packages on the back of the board for higher output current requirements.
  • Output ripple of 30mVpp
  • Output regulation of ±0.1 %
  • 89.3 % efficiency
  • 0.9inch × 0.8Inch × 0.18Inch dimension
  • Low operating IQ of 70µA
  • Strong high voltage MOSFET gate driver
  • Constant frequency current mode architecture
  • Verified FMEA for adjacent pin open/short
  • Accurate current limit
  • Programmable soft start or voltage tracking

應用

Automotive, Communications & Networking, Industrial, Power Management

產品訊息

:
Linear Technology
:
LTC3863
:
Power Management - Voltage Regulator
:
Inverting DC/DC Converter
:
Demonstration Board LTC3863
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

相關搜尋

无库存

NT$4,956.88

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,956.88