您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DC1825A - 

Demonstration Board for LT8300ES5 Flyback Converter

DC1825A - Demonstration Board for LT8300ES5 Flyback Converter

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DC1825A
訂購代碼:
2393760
技術資料表:
DC1825A   Datasheet
查看所有技術文件

產品總覽

The DC1825A demonstration board is an isolated flyback converter featuring LT8300ES5 device. The LT8300ES5 is a micropower high voltage isolated flyback converter. By sampling the isolated output voltage directly from the primary side flyback waveform, the part requires no third winding or optoisolator for regulation. The output voltage is programmed with a single external resistor. Internal compensation and soft start further reduce external component count. This demo board outputs 5.0V and maintains tight regulation with a load current from 1mA to 250mA and over an input from 22V to 75V, with a nominal 48V. The output current capability increases with the input voltage. The DC1825A needs a very small minimum load to regulate the output voltage. The standby input current of the demo circuit is less than 400µA (typical) because of the low quiescent current design of the IC and very small minimum load requirement.
  • Typical switching frequency of 330KHz
  • Minimum switching frequency of 8KHz
  • 80% efficiency
  • Boundary mode operation at heavy load
  • Low ripple burst mode operation at light load
  • Minimum load is less than 0.5% (typ) of full output
  • VOUT set with a single external resistor
  • No transformer third winding or optoisolator required for regulation
  • Accurate EN/UVLO threshold and hysteresis
  • Internal compensation and soft start

應用

Power Management, Communications & Networking, Automotive, Industrial, Medical

註腳

The LT8300 requires very small minimum load to maintain good output voltage regulation. A zener diode is placed on the output to clamp the voltage to 5.0V.

產品訊息

:
Linear Technology
:
LT8300
:
Power Management
:
Flyback Regulators
:
Demonstration Board LT8300
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

相關搜尋

无库存

NT$4,016.76

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,016.76