您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DC2016A - 

Demonstration Board for Synchronous Buck-Boost µModule Regulator, 3A, Vout 12V-Vin 6V to 35V

DC2016A - Demonstration Board for Synchronous Buck-Boost µModule Regulator, 3A, Vout 12V-Vin 6V to 35V

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DC2016A
訂購代碼:
2506808
技術資料表:
DC2016A   Datasheet
查看所有技術文件

產品總覽

The DC2016A is a Demonstration Board for LTM8054 a synchronous buck-boost µModule regulator that accepts input voltages lower, higher or the same as the output, but is also highly efficient due to its four-switch architecture. The output for board is 12V and the input voltage range is 6 to 35V. The maximum output current of board is 3A and the switching frequency is 600kHz.

應用

Test & Measurement, Industrial

產品訊息

:
Linear Technology
:
LTM8054
:
Power Management - Voltage Regulator
:
Synchronous Buck-Boost Converter
:
Demo Board LTM8054
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

无库存

NT$2,610.90

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,610.90