您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

DC2064A

Demonstration Board, LTC3300-1/LTC6803-2 Bidirectional Cell Balancer, Up to 12 Li-Ion Batteries

DC2064A - Demonstration Board, LTC3300-1/LTC6803-2 Bidirectional Cell Balancer, Up to 12 Li-Ion Batteries
DC2064A - Demonstration Board, LTC3300-1/LTC6803-2 Bidirectional Cell Balancer, Up to 12 Li-Ion Batteries

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DC2064A
訂購代碼:
2469766

產品總覽

The DC2064A is a Demonstration Board for bidirectional cell balancer using two LTC®3300-1 ICs to achieve active cell balancing of up to 12 Li-Ion batteries. The board uses the LTC6803-2 multi-cell addressable battery stack monitor to measure cell voltages and two LTC3300-1 ICs to provide active cell balancing. The demonstration circuit uses a two window GUI developed for the board. One window is a modified version of the GUI for the LTC6803-2 and also contains a tab to control the LTC3300-1 ICs through the DC590B USB Serial controller and the second window L, LT, LTC and LTM. Performance summary board photo reports the status of the LTC3300-1 devices. All the functions of the LTC6803-2 GUI are supported except that cell balancing is achieved through the LTC3300-1 ICs by transferring charge from one to six batteries per LTC3300-1 to the stack or from the stack to one to six batteries per LTC3300-1.

應用

Test & Measurement, Industrial

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Power Management - Battery

:
Battery Monitor

:
LTC3300-1, LTC6803-2

:
Linear Technology

:
Demo Board LTC3300-1 & LTC6803-2

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (2)

无库存

NT$16,575.31

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$16,575.31
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。