您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DC2064A - 

Demonstration Board, LTC3300-1/LTC6803-2 Bidirectional Cell Balancer, Up to 12 Li-Ion Batteries

DC2064A - Demonstration Board, LTC3300-1/LTC6803-2 Bidirectional Cell Balancer, Up to 12 Li-Ion Batteries
DC2064A - Demonstration Board, LTC3300-1/LTC6803-2 Bidirectional Cell Balancer, Up to 12 Li-Ion Batteries

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DC2064A
訂購代碼:
2469766

產品總覽

The DC2064A is a Demonstration Board for bidirectional cell balancer using two LTC®3300-1 ICs to achieve active cell balancing of up to 12 Li-Ion batteries. The board uses the LTC6803-2 multi-cell addressable battery stack monitor to measure cell voltages and two LTC3300-1 ICs to provide active cell balancing. The demonstration circuit uses a two window GUI developed for the board. One window is a modified version of the GUI for the LTC6803-2 and also contains a tab to control the LTC3300-1 ICs through the DC590B USB Serial controller and the second window L, LT, LTC and LTM. Performance summary board photo reports the status of the LTC3300-1 devices. All the functions of the LTC6803-2 GUI are supported except that cell balancing is achieved through the LTC3300-1 ICs by transferring charge from one to six batteries per LTC3300-1 to the stack or from the stack to one to six batteries per LTC3300-1.

應用

Test & Measurement, Industrial

產品訊息

:
Power Management - Battery
:
Battery Monitor
:
LTC3300-1, LTC6803-2
:
Linear Technology
:
Demo Board LTC3300-1 & LTC6803-2
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

无库存

NT$16,874.02

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$16,874.02