您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DC2069A - 

Demonstration Board, LT8490 High Efficiency MPPT Buck-Boost Battery Charger Controller

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DC2069A
訂購代碼:
2471538

產品總覽

The DC2069A is a Demonstration circuit 2069A features LT®8490, a high performance buck-boost converter that implements an MPPT function and flexible charging profiles suitable for most battery types such as flooded and sealed lead acid batteries and Lithium-Ion batteries and can operate from input voltages above, below or equal to the battery voltage. The demo board is configured for a 17V to 54V input voltage range and the power source can be a solar panel with 36 to 72 cells (up to 200W) or a DC voltage source. Two input connectors are provided. An LTC4359 ideal diode controller protects the DC power supply output from being back fed from the solar panel. This allows, for example, that a 24VDC supply is plugged in while a solar panel with higher voltage is being used to power the circuit.
  • On-chip logic provides automatic true power point tracking for solar powered applications
  • Simple serial interface also sends out status bytes that can be interpreted by external circuitry

應用

Power Management

產品訊息

:
Power Management - Battery
:
Battery Charger
:
LT8490
:
Linear Technology
:
Demo Board LT8490
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

无库存

NT$7,832.69

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$7,832.69