您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DC2125A - 

Demonstration Board, LT4275/LT4321/LTM8027, Non-Isolated PoE PD Controller, Diode Bridge

DC2125A - Demonstration Board, LT4275/LT4321/LTM8027, Non-Isolated PoE PD Controller, Diode Bridge
DC2125A - Demonstration Board, LT4275/LT4321/LTM8027, Non-Isolated PoE PD Controller, Diode Bridge

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DC2125A
訂購代碼:
2471543

產品總覽

The DC2125A is a Demonstration Board for highly-integrated non-isolated PoE Powered Device (PD) solution. It features a PD Interface Controller (LT4275), which interfaces with a PoE Power Sourcing Equipment (PSE), an ideal diode bridge controller (LT4321), which minimizes bridge losses and a DC/DC µModule® regulator (LTM8027). The board is initially configured as a 38.7W LTPoE++™ PD that is capable of providing 12V and 3A at the output. Users can configure the PD circuit to be an IEEE802.3 compliant Type 2 (25.5W, "at") or Type 1 (13W, "af") PD by changing the RCLASS and RCLASS++ resistors. The output voltage of the LTM8027 can be easily configured for different output voltages.

應用

Test & Measurement, Industrial

產品訊息

:
Linear Technology
:
LT4275, LT4321, LTM8027
:
Power Management
:
Power Over Ethernet (POE), Powered Device(PD) Controller
:
Demo Board LT4275/LT4321/LTM8027
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

相關搜尋

无库存

NT$5,020.95

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$5,020.95