您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DC2230A-A - 

Demonstration Circuit, Switch Mode Step-Down Power µModule® Regulator, 40A High Efficiency

DC2230A-A - Demonstration Circuit, Switch Mode Step-Down Power µModule® Regulator, 40A High Efficiency

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DC2230A-A
訂購代碼:
2708851
技術資料表:
DC2230A-A   Datasheet
查看所有技術文件

產品總覽

The DC2230A-A from Linear Technology is a 40A, LTM4636EY DC to DC µModule regulator demo board. This demonstration circuit features LTM4636EY, a 40A high efficiency, switch mode step down power µModule regulator. The input voltage ranges from 4.7V to 15V. For input voltage range from 4.7V to 5.5V, short PVCC pin to VIN pin with R8 = R21 = 0 ohm and remove R17. Derating is necessary for certain VIN, VOUT, frequency and thermal conditions. The board operates in continuous conduction mode in heavy load conditions. For high efficiency at low load currents, the MODE_PLLIN jumper selects pulse skipping mode for noise sensitive applications or burst mode operation in less noise sensitive applications. The MODE_PLLIN pin also allows LTM4636 to synchronize to an external clock signal. DC2230A-A has the option of choosing both internal and external compensation circuit for LTM4636. Tying the PHASMD pin to different voltage generates certain phase difference between MODE_PLLIN and CLKOUT.
  • Output voltage range from 0.6V to 3.3V
  • Maximum continuous output current of 40ADC
  • Operating frequency of 350KHz
  • Efficiency of 87.7% at VIN = 12V, VOUT = 1V, IOUT = 40A
  • Load transient of 81mV at VIN = 12V, VOUT = 1V, ISTEP = 0A to 10A

應用

Power Management

產品訊息

:
Linear Technology
:
LTM4636
:
Power Management
:
Buck Regulator
:
Eval Board LTM4636
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$2,577.58

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,577.58