您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DC2420A-KIT - 

Starter Kit, LTC2984 Temperature Measurement SoC, DC2210 20-Input Breakout Board, Linduino One

DC2420A-KIT - Starter Kit, LTC2984 Temperature Measurement SoC, DC2210 20-Input Breakout Board, Linduino One
DC2420A-KIT - Starter Kit, LTC2984 Temperature Measurement SoC, DC2210 20-Input Breakout Board, Linduino One
DC2420A-KIT - Starter Kit, LTC2984 Temperature Measurement SoC, DC2210 20-Input Breakout Board, Linduino One
DC2420A-KIT - Starter Kit, LTC2984 Temperature Measurement SoC, DC2210 20-Input Breakout Board, Linduino One
DC2420A-KIT - Starter Kit, LTC2984 Temperature Measurement SoC, DC2210 20-Input Breakout Board, Linduino One

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DC2420A-KIT
訂購代碼:
2498935

產品總覽

The DC2420A-KIT is a Demonstration Board for LTC2984 a complete Digital Temperature Measurement System. This kit includes the DC2399 (main demo circuit containing the LTC2984) and the DC2210 (a simple experiment circuit allowing bread boarding). The DC2399 is a member of the QuikEval™ family of Demonstration Boards. It is designed to allow easy evaluation of the LTC2984 and may be connected to any one of the sensor daughter boards. These daughter boards allow evaluation of the various LTC2984 sensor types. For the serial digital interface, the DC2399 may be connected to the DC2026 Linduino™ One.

應用

Test & Measurement, Industrial

內容

Board, LTC2984 Motherboard (DC2399), 20-Input Breakout Board (DC2210), Linduino One (DC2026).

產品訊息

:
Sensing - Temperature
:
Linear Technology
:
ATmega328, LTC2984
:
Temperature Sensor
:
Demo Board LTC2984, 20 Input Breakout Board, Linduino One Board ATmega328
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

无库存

NT$7,832.69

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$7,832.69