您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

LT1101SW#PBF - 

Instrument Amplifier, 1 Amplifier, 600 µV, 0.07 V/µs, 33 kHz, ± 1.1V to ± 18V, SOIC

LT1101SW#PBF - Instrument Amplifier, 1 Amplifier, 600 µV, 0.07 V/µs, 33 kHz, ± 1.1V to ± 18V, SOIC

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
LT1101SW#PBF
訂購代碼:
1330576
查看所有技術文件

產品總覽

The LT1101SW#PBF is a precision micropower single supply Instrumentation Amplifier for differential voltage-to-current converter. The amplifier is completely self-contained - no external gain setting resistor is required. The amplifier combines its micropower operation (75µA supply current) with a gain error of 0.008%, gain linearity of 3ppm, gain drift of 1ppm/°C. The output is guaranteed to drive a 2k load to ±10V with excellent gain accuracy. Other precision specifications are also outstanding - 50µV input offset voltage, 130pA input offset current and low drift (0.4µV/°C and 0.7pA/°C). In addition, unlike other instrumentation amplifiers, there is no output offset voltage contribution to total error. A full set of specifications are provided with ±15V dual supplies and for single 5V supply operation. The amplifier can be operated from a single lithium cell or two Ni-Cad batteries. Battery voltage can drop as low as 1.8V, yet the LT1101 still maintains its gain accuracy.
  • 0.04% Maximum gain error
  • 0.0008% (8ppm) Maximum gain nonlinearity
  • 4ppm/°C Maximum gain drift
  • 105µA Maximum supply current
  • 600pA Maximum offset current

應用

Signal Processing, Industrial

產品訊息

:
1 Amplifier
:
600µV
:
0.07V/µs
:
33kHz
:
± 1.1V to ± 18V
:
SOIC
:
16Pins
:
Differential
:
112dB
:
0°C
:
70°C
:
-
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$504.66

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$504.66
 
25+ NT$335.13
 
100+ NT$277.10
 
250+ NT$263.24
 
500+ NT$257.30