您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

LT1195CS8#PBF - 

Video Amplifier, 1 Amplifiers, 50 MHz, 165 V/µs, 0 °C, 70 °C, 20 mA

LT1195CS8#PBF - Video Amplifier, 1 Amplifiers, 50 MHz, 165 V/µs, 0 °C, 70 °C, 20 mA

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
LT1195CS8#PBF
訂購代碼:
1330598
查看所有技術文件

產品總覽

The LT1195CS8#PBF is a Video Operational Amplifier optimized for operation on single 5 and ±5V supplies. Unlike many high speed amplifiers, the LT1195 features high openloop gain, over 75dB and the ability to drive heavy loads to a full power bandwidth of 8.5MHz at 6VP-P. The op-amp has unity-gain stable bandwidth of 50MHz, a 60° phase margin and consumes only 12mA of supply current, making it extremely easy to use. Because the LT1195 is a true op-amp, it is an ideal choice for wideband signal conditioning, fast integrators, peak detectors, active filters and applications requiring speed and accuracy.
  • Unity gain stable
  • Industry standard pin-outs
  • Output shutdown
  • 12mA Low supply current
  • 7.5V/mV High open-loop gain
  • Single supply 5V operation

應用

Imaging, Video & Vision, Signal Processing, Industrial

產品訊息

:
1Amplifiers
:
50MHz
:
165V/µs
:
0°C
:
70°C
:
20mA
:
± 2.375V to ± 8V
:
SOIC
:
8Pins
:
Single Ended
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

1 有存貨

存貨供應完畢便停止銷售

1 件可在 1 - 2 個工作日內出貨
NT$75.16

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$75.16