您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

LT1214CS#PBF - 

Operational Amplifier, Quad, 4 Amplifier, 26 MHz, 8.5 V/µs, 2.5V to 36V, SOIC, 16 Pins

LT1214CS#PBF - Operational Amplifier, Quad, 4 Amplifier, 26 MHz, 8.5 V/µs, 2.5V to 36V, SOIC, 16 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
LT1214CS#PBF
訂購代碼:
2238145
查看所有技術文件

產品總覽

The LT1214CS#PBF is a quad Operational Amplifier for use with battery-powered systems. The DC precision of the LT1214 eliminates trims in most systems while providing high frequency performance not usually found in single supply amplifiers. The LT1214 will operate on any supply greater than 2.5V and less than 36V total. The amplifier is specified at single 3.3, single 5, ±15V supplies and only requires 2.7mA of quiescent supply current per amplifier. The inputs can be driven beyond the supplies without damage or phase reversal of the output. The minimum output drive is 30mA, ideal for driving low impedance loads.
  • 10nV/√Hz Typical low input noise voltage
  • 0.2pA/√Hz Typical low input noise current
  • 3.5mA per Amplifier Maximum low supply current

應用

Power Management, Signal Processing

產品訊息

:
4 Amplifier
:
26MHz
:
8.5V/µs
:
2.5V to 36V
:
SOIC
:
16Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

无库存

NT$477.64

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$477.64
 
25+ NT$317.18
 
100+ NT$262.27
 
250+ NT$249.15
 
500+ NT$243.54