您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

LT1228CN8#PBF - 

Operational Amplifier, Single, 1 Amplifier, 100 MHz, 3500 V/µs, 2V to 15V, DIP, 8 Pins

LT1228CN8#PBF - Operational Amplifier, Single, 1 Amplifier, 100 MHz, 3500 V/µs, 2V to 15V, DIP, 8 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
LT1228CN8#PBF
訂購代碼:
9560327
查看所有技術文件

產品總覽

The LT1228CN8#PBF is an Operational Amplifier makes it easy to electronically control the gain of signals from DC to video frequencies. The LT1228 implements gain control with a transconductance amplifier (voltage to current) whose gain is proportional to an externally controlled current. A resistor is typically used to convert the output current to a voltage, which is then amplified with a current feedback amplifier. A complete differential input, gain controlled amplifier can be implemented with the LT1228 and just a few resistors. The LT1228 transconductance amplifier has a high impedance differential input and a current source output with wide output voltage compliance. The transconductance, gm, is set by the current that flows into Pin 5, ISET. The small signal gm is equal to ten times the value of ISET and this relationship holds over several decades of set current. The voltage at Pin 5 is two diode drops above the negative supply, Pin 4.
  • Inputs common mode to within 1.5V of supplies
  • Outputs swing within 0.8V of supplies
  • 7mA Supply current

應用

Signal Processing

產品訊息

:
1 Amplifier
:
100MHz
:
3500V/µs
:
2V to 15V
:
DIP
:
8Pins
:
0°C
:
70°C
:
-
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$331.58

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$331.58
 
25+ NT$220.11
 
100+ NT$182.00
 
250+ NT$172.91
 
500+ NT$169.01
 
2500+ NT$162.50