您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

LT1789CS8-1#PBF - 

Instrument Amplifier, 1 Amplifier, 295 µV, 0.023 V/µs, 60 kHz, 2.5V to 12.5V, ± 1.25V to ± 16V

LT1789CS8-1#PBF - Instrument Amplifier, 1 Amplifier, 295 µV, 0.023 V/µs, 60 kHz, 2.5V to 12.5V, ± 1.25V to ± 16V

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
LT1789CS8-1#PBF
訂購代碼:
1663503
查看所有技術文件

產品總覽

The LT1789CS8-1#PBF is a micropower precision rail-to-rail output Instrumentation Amplifier that is optimized for single supply operation from 2.2 to 36V. The quiescent current is 95µA max, the inputs common mode to ground and the output swings within 110mV of ground. The gain is set with a single external resistor for a gain range of 1 to 1000 for the LT1789-1. The high accuracy of the LT1789-1 (40ppm maximum non-linearity and 0.25% max gain error) is unmatched by other micropower instrumentation amplifiers. The LT1789-1 is laser trimmed for very low input offset voltage, low input offset voltage drift, high CMRR and high PSRR. Output can handle capacitive loads up to 400pF (LT1789-1) in any gain configuration while the inputs are ESD protected up to 10kV (human body). The low input bias current (19nA) and the high input impedance (1.6GR) allow the use of high impedance sources without introducing significant offset voltage errors, even when the full common mode range is required.
  • 95µA Supply current maximum micropower
  • Low input offset voltage (100µV maximum)
  • Low input offset voltage drift (0.5µV/°C maximum)
  • Single gain set resistor (G = 1 to 1000)
  • Inputs common mode to V-
  • Wide supply range (2.2 to 36V total supply)
  • 0.25% Maximum gain error, G = 10
  • 40ppm Maximum gain non-linearity G = 10
  • 40nA Maximum input bias current
  • 100dB Minimum PSRR at G = 10
  • 48nV/√Hz Voltage noise (1kHz)
  • 1.5µVP-P Noise (0.1 to 10Hz)

應用

Portable Devices, Sensing & Instrumentation, Signal Processing, Test & Measurement, Medical

產品訊息

:
1 Amplifier
:
295µV
:
0.023V/µs
:
60kHz
:
2.5V to 12.5V, ± 1.25V to ± 16V
:
SOIC
:
8Pins
:
Rail to Rail
:
117dB
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

无库存

NT$279.39

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$279.39
 
25+ NT$185.56
 
100+ NT$153.43
 
250+ NT$145.76
 
500+ NT$142.47