您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

LT1797IS5#PBF - 

Operational Amplifier, Single, 1 Amplifier, 10 MHz, 2.25 V/µs, 2.2V to 12.6V, TSOT-23, 5 Pins

LT1797IS5#PBF - Operational Amplifier, Single, 1 Amplifier, 10 MHz, 2.25 V/µs, 2.2V to 12.6V, TSOT-23, 5 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
LT1797IS5#PBF
訂購代碼:
2294683
查看所有技術文件

產品總覽

The LT1797IS5#PBF is an unity-gain stable Operational Amplifier draws 1mA of quiescent current and has a slew rate of 2.25V/µs. The input common mode range of the LT1797 includes both rails, making it ideal for current sensing applications. The input stage incorporates phase reversal protection to prevent false outputs from occurring when the inputs are driven beyond the supplies. Protective resistors are included in the input leads so that current does not become excessive when the inputs are forced above or below the supplies. The output of the LT1797 can swing to within 50mV of V+ and 8mV of V- without drawing excess current in either condition. The amplifier can drive loads up to 25mA and still maintain rail-to-rail capability.
  • 1.5mV Maximum low input offset voltage
  • 25mA Minimum high output current
  • Specified on 3, 5 and ±5V supplies
  • 1000V/mV 10k Load high voltage gain
  • 96dB Typical high CMRR
  • 90dB Typical high PSRR
  • 300nA Maximum input bias current
  • 25nA Maximum input offset current

應用

Sensing & Instrumentation, Signal Processing

產品訊息

:
1 Amplifier
:
10MHz
:
2.25V/µs
:
2.2V to 12.6V
:
TSOT-23
:
5Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

3 有存貨

存貨供應完畢便停止銷售

3 件可在 1 - 2 個工作日內出貨
NT$46.33

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$46.33