您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

LT1818CS5#PBF - 

Operational Amplifier, Single, 1 Amplifier, 400 MHz, 2.5 kV/µs, 3.5V to 12.6V, TSOT-23, 5 Pins

LT1818CS5#PBF - Operational Amplifier, Single, 1 Amplifier, 400 MHz, 2.5 kV/µs, 3.5V to 12.6V, TSOT-23, 5 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
LT1818CS5#PBF
訂購代碼:
2294686
查看所有技術文件

產品總覽

The LT1818CS5#PBF is a single wide bandwidth high slew rate Operational Amplifier with excellent DC performance. The LT1818 has been designed for wider bandwidth and slew rate, much lower input offset voltage and lower noise and distortion than devices with comparable supply current. The circuit topology is a voltage feedback amplifier with the excellent slewing characteristics of a current feedback amplifier. The output drives a 100R load to ±3.8 with ±5V supplies. On a single 5V supply, the output swings from 1 to 4V with a 100R load connected to 2.5V. The amplifier is unity-gain stable with a 20pF capacitive load without the need for a series resistor. Harmonic distortion is -85dBc up to 5MHz for a 2VP-P output at a gain of 2.
  • 9mA Supply current per amplifier
  • 6nV/√Hz Input noise voltage
  • Unity-gain stable

應用

RF Communications, Test & Measurement, Signal Processing

產品訊息

:
1 Amplifier
:
400MHz
:
2.5kV/µs
:
3.5V to 12.6V
:
TSOT-23
:
5Pins
:
0°C
:
70°C
:
-
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

无库存

NT$88.45

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$88.45
 
25+ NT$59.48
 
100+ NT$49.28