您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

LT3464ETS8#TRMPBF

DC-DC Switching Boost (Step Up) Regulator, Adjustable, 2.3V-10Vin, 1.2V-34Vout, 115mAout, SOT-23-8

LT3464ETS8#TRMPBF - DC-DC Switching Boost (Step Up) Regulator, Adjustable, 2.3V-10Vin, 1.2V-34Vout, 115mAout, SOT-23-8

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
LT3464ETS8#TRMPBF
訂購代碼:
1663824
查看所有技術文件

產品總覽

The LT3464ETS8#TRMPBF is a micropower step-up DC-to-DC Converter with integrated Schottky diode and output disconnect. The high level of integration and the use of tiny SMT components yield a solution size of less than 40mm². The LT3464 has a typical current limit of 115mA as well as fast switching speed to allow the use of a chip inductor and small ceramic capacitors. The internal PNP disconnects the output load from the input during shutdown and also provides output short-circuit protection. An auxiliary reference input allows the user to override the internal 1.25V feedback reference with any lower value, allowing full control of the output voltage during operation. This device features a low 25µA quiescent current, which is further reduced to less than 0.5µA in shutdown. A current limited fixed OFF-time control scheme conserves operating current, resulting in high efficiency over a broad range of operating current.
  • Integrated Schottky diode
  • Integrated PNP output disconnect with short-circuit protection
  • Internal reference override pin
  • 16V at 8mA from 3.6V Input
  • 12V at 20mA from 5V Input

應用

Computers & Computer Peripherals, Power Management, Consumer Electronics

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Boost (Step Up)

:
2.3V

:
10V

:
1Outputs

:
SOT-23

:
8Pins

:
115mA

:
1.2V

:
34V

:
-

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (4)

包裝類型 條帶式包裝

无库存

NT$116.71

不提供定價。 請聯絡客戶服務

價格
件(切割供貨)
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$116.71
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
25+ NT$68.00
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
100+ NT$64.59
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流