您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

LT3763EFE#PBF

LED Driver, Buck (Step Down), 6V to 60V input, 1 Output, 1 MHz switch-freq., 20 A out, TSSOP-28

LT3763EFE#PBF - LED Driver, Buck (Step Down), 6V to 60V input, 1 Output, 1 MHz switch-freq., 20 A out, TSSOP-28

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
LT3763EFE#PBF
訂購代碼:
2293099
查看所有技術文件

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Buck (Step Down)

:
6V

:
60V

:
55V

:
20A

:
1MHz

:
1Outputs

:
SMD

:
TSSOP

:
28Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (2)

產品總覽

The LT3763EFE#PBF is a 60V High Current Step-down LED Driver Controller designed to accurately regulate output currents up to 20A. The average current mode controller will maintain inductor current regulation over a wide output voltage range from 0 to 55V. Output current is set by analogue voltages on the CTRL pins and an external sense resistor. Voltage regulation and overvoltage protection are set with a voltage divider from the output to the FB pin. The switching frequency is programmable from 200kHz to 1MHz through an external resistor on the RT pin or with the SYNC pin and an external clock signal. Input and output current sensing provides input current limiting and an accurate measurement of these currents. The FBIN pin is provided for applications requiring a peak power tracking function. Additional features include an accurate external reference voltage for use with the CTRL pins, an accurate UVLO/EN pin that allows for programmable UVLO hysteresis and thermal shutdown.
  • Accurately control input and output current
  • 3000:1 True colour PWM™ dimming
  • ±1.5% Voltage regulation accuracy
  • ±6% Current regulation accuracy
  • Wide output range up to 55V
  • <2µA Shutdown current
  • Control pin for thermal control of load current
  • Input and output current monitor and limit
  • Open, short and C/10 fault detection
  • PWM driver output for LED applications

應用

Lighting, Automotive, Avionics, Alternative Energy

无库存

NT$180.28

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$180.28
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流